PDP SEO Portlet

TCR2LF32,LM(CT

LDO Regulator Pos 3.2V 0.2A 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2LF32,LM(CT
Secondary Manufacturer Part#: TCR2LF32,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR2LF32,LM(CT is a TCR2LF series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. It features overcurrent protection and auto-discharge function. As sma

  • 3.2V typical output voltage
  • Low quiescent bias current (IB = 2µA (max) at IOUT = 0mA, Tj = -40 to 85°C)
  • Typical dropout voltage of 220mV ((IOUT = 150mA, CIN = 0.1µF, COUT = 0.1µF, Tj = 25°C)
  • Output current IOUT of 200mA

Technical Attributes

Find Similar Parts

Description Value
1 %
220 mV
5.5 V
1.5 V
1.5 to 5.5 V
Tin-Lead
15 mV
30 mV
240
0.3@150mA V
0.001 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
200 mA
Fixed
3.2 V
5SOT-25
5
Positive Output
2.9 x 1.6 x 1.1
3.2V 200mA LDO Voltage Regulators
Industrial
SOT-25
0.22@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05429
6000+
$0.05135
12000+
$0.0507
24000+
$0.05045
48000+
$0.05019