PDP SEO Portlet

TCR2LF25,LM(CT

LDO Voltage Regulator, Fixed, 1.5V to 5.5V, 270mV Drop, 2.5V/150mA Out, SOT-25, 5Pin

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2LF25,LM(CT
Secondary Manufacturer Part#: TCR2LF25,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCR2LF series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. Ideal for portable applications that require high-density board assembly such as cellular phones.

  • Low quiescent bias current ( IB = 2μA (max) at IOUT = 0mA, Tj = -40 to 85°C)
  • Low drop-out voltage VIN-VOUT = 270mV (typ) at 2.5V-output, IOUT = 150mA
  • Wide range output voltage line up ( VOUT = 0.8 to 3.6V)
  • High VOUT accuracy ±1.0% ( 1.8V ≤ VOUT )
  • Overcurrent protection
  • Auto-discharge
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 0.1μF, COUT =0.1μF)

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
Tin-Lead
15 mV
30 mV
240
0.38@150mA V
0.001 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
2.5 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
2.5V 200mA LDO Voltage Regulators
Industrial
SOT-25
0.27@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05429
6000+
$0.05329
12000+
$0.05302
24000+
$0.05275
48000+
$0.05248