PDP SEO Portlet

TCR2LF18,LM(CT

LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2LF18,LM(CT
Secondary Manufacturer Part#: TCR2LF18,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCR2LF series is CMOS general-purpose single-output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8 V and 3.6 V and capable of driving up to 200 mA. They feature over current protection and Auto-discharge function.

The package is general SMV(SOT-25) (2.8 mm x 2.9 mm x 1.1 mm ) and ESV(SOT-553) (1.6 mm x 1.6 mm x 0.55 mm ), and has a low dropout voltage of 270 mV ( 2.5 V output, Iout = 150 mA). As small ceramic input and output capacitors 0.1µF can be used with the TCR2LF series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.

  • Low quiescent bias current ( Ib = 2 µA (max) at Iout = 0 mA, Tj = -40 to 85°C)
  • Low Drop-Out voltage Vin-Vout = 270 mV (typ.) at 2.5 V-output, Iout = 150 mA
  • Wide range output voltage line up ( Vout = 0.8 to 3.6 V )
  • High Vout accuracy ±1.0% ( 1.8V = Vout )
  • Over current protection
  • Auto-discharge
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used ( Cin = 0.1 µF, Cout =0.1 µF )
  • General package SMV(SOT-25) (2.8 mm x 2.9 mm x 1.1 mm ) and ESV(SOT-553) (1.6 mm x 1.6 mm x 0.55 mm )

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
260
0.62@150mA V
0.001 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
1.8 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
1.8V 200mA LDO Voltage Regulators
Industrial
SOT-25
0.37@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05
6000+
$0.0473
12000+
$0.04605
24000+
$0.04487
48000+
$0.04375