PDP SEO Portlet

TCR2LF15,LM(CT

LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-25 T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2LF15,LM(CT
Secondary Manufacturer Part#: TCR2LF15,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
1.5 to 5.5 V
Tin-Silver
15 mV
30 mV
250 °C
1.13@150mA V
0.001 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
1.5 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
1.5V 200mA LDO Voltage Regulators
Industrial
SOT-25
0.62@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05571
6000+
$0.0527
12000+
$0.05212
24000+
$0.05185
48000+
$0.05158