PDP SEO Portlet

TCR2LE32,LM(CT

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2LE32,LM(CT
Secondary Manufacturer Part#: TCR2LE32,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
Tin-Lead
15 mV
30 mV
240
0.3@150mA V
0.001 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.2 V
5SOT-553
5
Positive Output
1.6 x 1.2 x 0.55
Industrial
SOT-553
0.22@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05433
8000+
$0.05406
16000+
$0.05378
32000+
$0.05351
64000+
$0.05323