TCR2EN285,LF(SE
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 160 mV Drop, 2.85 V, 200 mA, 4 Pins
Manufacturer:Toshiba
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR2EN285,LF(SE
Secondary Manufacturer Part#: TCR2EN285,LF(SE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160mV @ 150mA | ||
| SDFN | ||
| Surface Mount | ||
| 5.5 V | ||
| 1.5 V | ||
| 1 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 200mA | ||
| Fixed | ||
| 2.85V | ||
| Positive Output | ||
| 2.85V 200mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |