PDP SEO Portlet

TCR2EF30,LM(CT

3.3V LDO

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2EF30,LM(CT
Secondary Manufacturer Part#: TCR2EF30,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCR2EF series are CMOS single output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and fast load transient response. Suitable for sensitive power supply such as Analog and RF applications.

  • Low output noise voltage (VNO=35µVrms (typ) at 2.5V output, IOUT=10mA, 10Hzf100KHz)
  • Fast load transient response (?VOUT=±60mV(typ) at IOUT=1mA?150mA, COUT=1.0µF)
  • Low quiescent bias current (IB = 35µA (typ.) at IOUT = 0mA)
  • H

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
1
5
85 °C
-40 °C
3V 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: