PDP SEO Portlet

TCR2EF28,LM(CT

LDO Regulator Pos 2.8V 0.2A 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2EF28,LM(CT
Secondary Manufacturer Part#: TCR2EF28,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCR2EF series are CMOS single output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and fast load transient response. Suitable for sensitive power supply such as Analog and RF applications.

  • Low output noise voltage (VNO=35µVrms (typ) at 2.5V output, IOUT=10mA, 10Hzf100KHz)
  • Fast load transient response (?VOUT=±60mV(typ) at IOUT=1mA?150mA, COUT=1.0µF)
  • Low quiescent bias current (IB = 35µA (typ.) at IOUT = 0mA)
  • H

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
0.23@150mA V
0.06 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
2.8 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
2.8V 200mA LDO Voltage Regulators
Industrial
SOT-25
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04714
6000+
$0.0446
12000+
$0.04342
24000+
$0.04231
48000+
$0.04125