PDP SEO Portlet

TCR2EF27,LM(CT

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 180 mV Drop, 2.7 V, 200 mA, 5 Pins, SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2EF27,LM(CT
Secondary Manufacturer Part#: TCR2EF27,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
180mV @ 150mA
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
0.23@150mA V
0.06 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
200mA
Fixed
2.7 V
5SOT-25
5
Positive Output
2.9 x 1.6 x 1.1
2.7V 200mA LDO Voltage Regulators
Industrial
SOT-25
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0351
6000+
$0.0348
12000+
$0.0343
24000+
$0.03381
48000+
$0.03332