PDP SEO Portlet

TCR2EF25,LM(CT

LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2EF25,LM(CT
Secondary Manufacturer Part#: TCR2EF25,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR2EF25,LM(CT is a TCR2EF series CMOS single output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and fast load transient response. This features overcurrent protection, an auto-discharge function

  • 2.5V typical output voltage
  • Typical dropout voltage of 180mV (IOUT = 150 mA, CIN = 0.1 µF, COUT = 1.0 µF, Tj = 25°C)
  • Fast load transient response (?VOUT = ±60mV (typ.) at IOUT = 1mA ? 150mA, COUT =1.0µF)
  • Low quiescent bias

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
0.23@150mA V
0.06 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
2.5 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
2.5V 200mA LDO Voltage Regulators
Industrial
SOT-25
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: