PDP SEO Portlet

TCR2EF11,LM(CT

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2EF11,LM(CT
Secondary Manufacturer Part#: TCR2EF11,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
260
0.67@150mA V
0.06 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
1.1 V
5SOT-25
5
Positive Output
2.9 x 1.6 x 1.1
Industrial
SOT-25
0.44@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04714
6000+
$0.04521
12000+
$0.04498
24000+
$0.04475
48000+
$0.04452