TCR2EE45,LM(CT
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR2EE45,LM(CT
Secondary Manufacturer Part#: TCR2EE45,LM(CT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| 15 mV | ||
| 30 mV | ||
| 0.23@150mA V | ||
| 0.06 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 4.5 V | ||
| 5SOT-553 | ||
| 5 | ||
| Positive Output | ||
| 1.6 x 1.2 x 0.55 | ||
| Industrial | ||
| SOT-553 | ||
| 0.18@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |