PDP SEO Portlet

TCR2EE28,LM(CT

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2EE28,LM(CT
Secondary Manufacturer Part#: TCR2EE28,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
260
0.23@150mA V
0.06 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
2.8 V
5SOT-553
5
Positive Output
1.6 x 1.2 x 0.55
Industrial
SOT-553
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03861
8000+
$0.03828
16000+
$0.03774
32000+
$0.03719
64000+
$0.03665