PDP SEO Portlet

TCR2DG31,LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2DG31,LF
Secondary Manufacturer Part#: TCR2DG31,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2 V
2 to 5.5 V
5 mV
10 mV
0.13@100mA V
0.07 mA
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.1 V
4WCSP
4
Positive Output
0.79 x 0.79 x 0.34
Industrial
WCSP
0.075@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: