TCR2DG30,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 2 V | ||
| 2 to 5.5 V | ||
| 5 mV | ||
| 10 mV | ||
| 0.11@100mA V | ||
| 0.07 mA | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3 V | ||
| 4WCSP | ||
| 4 | ||
| Positive Output | ||
| 0.79 x 0.79 x 0.34 | ||
| Industrial | ||
| WCSP | ||
| 0.064@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |