PDP SEO Portlet

TCR1HF33B,LM(CT

LDO Voltage Regulator, Fixed, 4 V to 36 V, Single Output, 510 mV Drop, 3.3 V , 150 mA , 5 Pins

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR1HF33B,LM(CT
Secondary Manufacturer Part#: TCR1HF33B,LM(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
510mV @ 150mA
SOT-25
Surface Mount
36 V
4 V
1
5
125 °C
-40 °C
150mA
Fixed
3.3V
Positive Output
3.3V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10839
6000+
$0.10784
12000+
$0.10728
24000+
$0.10673
48000+
$0.10618