PDP SEO Portlet

TCKE712BNL,RF

Hot Swap Controllers, MOSFET, 4.4 V to 13.2 V, 10 Pins, WSON

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCKE712BNL,RF
Secondary Manufacturer Part#: TCKE712BNL,RF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
WSON
Electronic Fuse
Surface Mount
1
10
85 °C
-40 °C
MOSFET
13.2 V
4.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.86429
8000+
$0.81757
16000+
$0.79605
32000+
$0.77564
64000+
$0.75625