TCK424G,L3F
MOSFET Driver, 2 Channels, High Side, 2.7 V to 28 V, 23 us, 6 Pins, WCSP-G
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TCK424G,L3F
Secondary Manufacturer Part#: TCK424G,L3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| Non Isolated | ||
| WCSP-G | ||
| Surface Mount | ||
| 2.9 ms | ||
| Non-Inverting | ||
| 2 | ||
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| 23 us | ||
| MOSFET | ||
| TCK42xG Series | ||
| 28 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |