PDP SEO Portlet

TCK22911G,LF

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2 A, 85 Milliohms, 6 Pins, WCSP-E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCK22911G,LF
Secondary Manufacturer Part#: TCK22911G,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCK2291xG series is Load Switch ICs for power management with True Reverse Current Blocking and Thermal Shutdown function featuring low switch on resistance, ultra low quiescent current, high output current and wide input voltage operation from 1.1 to 5.5 V. Switch ON resistance is only 31 m? at 5.0 V, -0.15 A load conditions and output current is available on 2.0 A. And these feature a slew rate control driver and output auto-discharge function.

True Reverse Current Blocking • Thermal Shutdown function • Output auto-discharge (Option) • Under voltage lockout • Low ON resistance : RON = 31 m? (typ.) at VIN = 5.0 V, IOUT = -0.15 A RON = 40 m? (typ.) at VIN = 3.3 V, IOUT = -0.15 A RON = 70 m? (typ.) at VIN = 1.8 V, IOUT = -0.15 A RON = 141 m? (typ.) at VIN = 1.2 V, IOUT = -0.15 A • Low Quiescent Current: IQ = 11 µA (typ.) at IOUT = 0 mA • Low standby current: IQ(OFF) = 0.6 µA (typ.) at OFF state • Inrush current reduction circuitt • Pull down connection between Control and GND(Option) • Ultra small package : WCSP6E (0.8mm x 1.2mm, t: 0.59mm(max))

Technical Attributes

Find Similar Parts

Description Value
2 A
WCSP-E
5.5 V
1
1
6
Active Low
85 mOhm
85 °C
-40 °C
High Side
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.17286
10000+
$0.16351
20000+
$0.16259
40000+
$0.16176
80000+
$0.16093