PDP SEO Portlet

TCK22891G,LF

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 400 mA, 179 Milliohms, 6 Pins, WCSP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCK22891G,LF
Secondary Manufacturer Part#: TCK22891G,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCK22xxxG, TCK2065G and TCK1024G are Load Switch ICs for power management with Over Current Limited function featuring low switch on resistance, ultra low quiescent current, high output current and wide input voltage operation. Switch ON resistance is only 31 m? at VIN = 5.0 V, IOUT = -0.15 A load conditions. And these feature a thermal shut down function and output auto-discharge function.

Over current limit function ICL = 400/740/1110/1540 mA (Option) • Thermal Shutdown function • Inrush current reduction • Output auto-discharge function • True Reverse Current Blocking function(Option) • Under Voltage Lockout function(Option) • Low ON resistance : RON = 31 m? (typ.) at VIN = 5.0 V, IOUT = -0.15 A RON = 40 m? (typ.) at VIN = 3.3 V, IOUT = -0.15 A RON = 70 m? (typ.) at VIN = 1.8 V, IOUT = -0.15 A RON = 141 m? (typ.) at VIN = 1.2 V, IOUT = -0.15 A • Low Quiescent Current: IQ = 25 µA (typ.) at VIN = 5.5 V, IOUT = 0 mA • Pull down connection between CONTROL and GND • Ultra small package : WCSP6E (0.8mm x 1.2mm, t: 0.59mm(max))

Technical Attributes

Find Similar Parts

Description Value
400 mA
WCSP
5.5 V
1
1
6
Active High
179 mOhm
85 °C
-40 °C
High Side
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.16351
10000+
$0.16026
20000+
$0.15796
40000+
$0.15573
80000+
$0.15125