PDP SEO Portlet

TCK112G,LF

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 3 A, 8.5 Milliohms, 6 Pins, WCSP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCK112G,LF
Secondary Manufacturer Part#: TCK112G,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCK112G is Load Switch ICs for power management with Reverse Current Blocking and Thermal Shutdown function featuring ultra low switch on resistance, high output current and wide input voltage operation from 1.1 to 5.5 V. Switch ON resistance is only 8.3 m? (typ.) at Vin = 5.0 V, -1.5 A load conditions and output current is available on 3.0 A. And these feature a slew rate control driver and output auto-discharge function. This device is available in 0.5 mm pitch ultra small package WCSP6C (1.0 mm x 1.5 mm, t: 0.5 mm (typ.)).Thus this devices is ideal for portable applications that require high-density board assembly such as cellular phone.

  • Low ON resistance:
    • Ron = 8.3 m? (typ.) at Vin = 5.0 V, -1.5 A
    • Ron = 8.4 m? (typ.) at Vin = 3.3 V, -1.5 A
    • Ron = 8.4 m? (typ.) at Vin = 1.8 V, -1.5 A
    • Ron = 8.5 m? (typ.) at Vin = 1.1 V, -1.5 A
  • Wide input voltage operation: Vin = 1.1 to 5.5 V
  • Reverse current blocking
  • Inrush current reducing circuit
  • Thermal Shutdown function
  • Output auto-discharge ( TCK112G )
  • Pull down connection between CONTROL and GND
  • Ultra small package: WCSP6C (1.0mm x 1.5mm, t: 0.5 mm(typ.))

Technical Attributes

Find Similar Parts

Description Value
3 A
WCSP
5.5 V
4 A
Surface Mount
1
1
6
2
Active High
8.5 mOhm
1.1 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
6WCSP6C
6
1.5 x 1 x 0.3
WCSPC
0.0083 Ohm
Yes
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32286
6000+
$0.3054
12000+
$0.29737
24000+
$0.28974
48000+
$0.2825