PDP SEO Portlet

TCD1706DG(8Z,AW

Image Sensor B/W CCD 7400x1Pixels 22-Pin CDIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCD1706DG(8Z,AW
Secondary Manufacturer Part#: TCD1706DG(8Z,AW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCD1706DG is a high sensitive and low dark current 7400 elements CCD image sensor. The sensor is designed for facsimile, image scanner and OCR. The device contains a row of 7400 elements photodiodes which provide a 24 lines/mm (600DPI) across a A3 size paper. The device is operated by 5 V (pulse), and 12 V power supply.

  • Number of image sensing elements: 7400 elements
  • Image sensing element size: 4.7 µm by 4.7 µm on 4.7 µm centers
  • Photo sensing region: High sensitive and low voltage dark signal pn photodiode
  • Clock: 2 phase (5 V)
  • Package: 22 pin cerdip

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: