TC9594XBG(EL)
RGB to DSI Converter, 1.1 V to 1.3 V, 80 Pins, VFBGA
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Drivers & Interfaces, Interface Bridges
Avnet Manufacturer Part #: TC9594XBG(EL)
Secondary Manufacturer Part#: TC9594XBG(EL)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RGB to DSI Converter | ||
| VFBGA | ||
| 80 | ||
| 105 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 1.3 V | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |