TC9590XBG(EL)
HDMI to MIPI Interface Bridge 64-Pin LFBGA
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Drivers & Interfaces, Interface Bridges
Avnet Manufacturer Part #: TC9590XBG(EL)
Secondary Manufacturer Part#: TC9590XBG(EL)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 64 | ||
| 7 x 7 mm | ||
| Industrial | ||
| LFBGA | ||
| HDMI to MIPI Bridge Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |