PDP SEO Portlet

TC7WZ74FU,LJ(CT

Flip Flop D-Type 1-Element 8-Pin SSOP Embossed T/R

Manufacturer:Toshiba
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: TC7WZ74FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current: ±24 mA (min) at Vcc = 3 V
  • Super high speed operation: tPd = 2.8 ns (typ.) at Vcc = 5 V, 50 pF
  • Operating voltage range: Vcc (opr) = 1.65 to 5.5 V
  • 5.5V Tolerant inputs
  • 5.5V Power down protection outputs
  • Matches the performance of TC74LCX series when operated at 3.3V Vcc
  • Package: SSOP8, 0.02 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
5.7 ns
null
null
32 mA
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.07286
3000+
$0.07286
6000+
$0.06892
12000+
$0.0671
24000+
$0.06538
48000+
$0.06375
SubTotal:
$218.58