PDP SEO Portlet

TC7WZ32FK,LJ(CT

OR Gate, Dual, 2 Input, 8 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7WZ32FK,LJ(CT
Secondary Manufacturer Part#: TC7WZ32FK,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24 mA (min) at Vcc = 3 V
  • Super high speed operation : tPd = 2.4 ns (typ.) at Vcc = 5 V, 50 pF
  • Operating voltage range : Vcc = 1.65 to 5.5 V
  • 5.5V tolerant inputs
  • 5.5V power down protection outputs
  • Matches the performance of TC74LCX series when operated at 3.3 V Vcc
  • Package: SSOP8, 0.01 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
OR
260 °C
-32 mA
32 mA
4.8@3.3V|3.7@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
2
0
-40 to 85 °C
8SSOP
8
2 x 2.3 x 0.7 mm
0
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07286
6000+
$0.06892
12000+
$0.0671
24000+
$0.06538
48000+
$0.06375