PDP SEO Portlet

TC7WZ08FKTE85LF

AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R

Manufacturer:Toshiba
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: TC7WZ08FKTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24 mA (min) at Vcc = 3 V
  • Super high speed operation : tPd = 2.5 ns (typ.) at Vcc = 5 V, 50 pF
  • Operation voltage range : Vcc (opr) = 1.65 to 5.5 V
  • 5.5V Tolerant inputs
  • 5.5V Power down protection outputs
  • Matches the performance of TC74LCX series when operated at 3.3V Vcc

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null
null
SSOP
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00