PDP SEO Portlet

TC7WZ04FU,LJ(CT

Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7WZ04FU,LJ(CT
Secondary Manufacturer Part#: TC7WZ04FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current: ±24 mA (min) @Vcc = 3 V
  • Super high speed operation: tPd = 2.3 ns (typ.) @Vcc = 5 V, 50 pF
  • Operation voltage range: Vcc (opr) = 1.65 to 5.5 V
  • 5.5V Tolerant inputs
  • 5.5V Power down protection outputs
  • Matches the performance of TC74LCX series when operated at 3.3 V Vcc
  • Package: SSOP8, 0.02 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
Inverter
260 °C
-32 mA
32 mA
4.5@3.3V|3.6@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
8SSOP
8
2.9 x 2.8 x 1.1 mm
0
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05522
6000+
$0.05476
12000+
$0.05382
24000+
$0.05288
48000+
$0.05194