TC7WU04FU,LF
Logic IC, Inverter, Triple, 1 Input, 8 Pins, SSOP
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7WU04FU,LF
Secondary Manufacturer Part#: TC7WU04FU,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SSOP | ||
| TC7WU | ||
| Triple | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 5.2 mA | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |