TC7WPB9306FK(T5L,F
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: TC7WPB9306FK(T5L,F
Secondary Manufacturer Part#: TC7WPB9306FK(T5L,F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 1:1 | ||
| Tin-Silver-Copper | ||
| Bus Switch | ||
| 260 | ||
| 16 Ohm | ||
| 5.5 V | ||
| 1.8@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| 2.3 x 2 x 0.7 | ||
| 30 pF | ||
| Industrial | ||
| SSOP | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |