PDP SEO Portlet

TC7WHU04FK(TE85L,F

Inverter 3-Element CMOS 8-Pin SSOP T/R

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7WHU04FK(TE85L,F
Secondary Manufacturer Part#: TC7WHU04FK(TE85L,F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed: tpd = 3.5 ns (typ.) at Vcc = 5 V, Cl = 15pF
  • Low power dissipation: Icc = 2 µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 10% Vcc (min)
  • 5.5-V Tolerant inputs.
  • Wide operating voltage range: Vcc = 2 to 5.5 V
  • Balanced propagation delays: tpLH ˜ tpHL
  • Identical pin assignment and function with TC7WU04

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: