PDP SEO Portlet

TC7WH74FU,LJ(CT

Flip Flop, TC7WH74, D, 9.3 ns, 170 MHz, 8 mA, 8 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: TC7WH74FU,LJ(CT
Secondary Manufacturer Part#: TC7WH74FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed: fmax = 170 MHz (typ.) at Vcc = 5V
  • Low power dissipation: Icc = 2µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 28% Vcc (min)
  • 5.5V tolerant inputs
  • Balanced propagation delays: tpLH - tpHL
  • Wide operating voltage range: Vcc = 2 to 5.5V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
D-Type
260 °C
-8 mA
15.4@3.3V|9.3@5V ns
0.002 mA
Surface Mount
1
1
1
1
-40 to 85 °C
Differential
8SSOP
8
Non-Inverting
2.9 x 2.8 x 1.1 mm
50 pF
0
Industrial
Set|Reset
SSOP
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07286
6000+
$0.06892
12000+
$0.0671
24000+
$0.06538
48000+
$0.06375