PDP SEO Portlet

TC7WH34FK,LJ(CT

Buffer/Line Driver 3-CH Non-Inverting CMOS 8-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7WH34FK,LJ(CT
Secondary Manufacturer Part#: 01AM0868
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed operation : tPd = 3.8ns (typ.) at Vcc = 5V, Cl = 15pF
  • Low power dissipation : Icc = 2µA (max) at Ta = 25°C
  • High noise immunity : Vnih = Vnil = 28% Vcc (min)
  • Operating voltage range : Vcc = 2 to 5.5V
  • Balanced propagation delays : tpLH = tpHL
  • 5.5V tolerant inputs
  • Identical pin assignment and function with TC7W34
  • Package: SSOP8, 0.01 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
SSOP
1 Element
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.144
10+
$0.098
25+
$0.086
50+
$0.08
100+
$0.073
250+
$0
500+
$0