TC7WH157FK,LJ(CT
Multiplexer 2 x 2:1-Element CMOS 4-IN 8-Pin SSOP Embossed T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: TC7WH157FK,LJ(CT
Secondary Manufacturer Part#: TC7WH157FK,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High speed: tPd = 4.1ns (typ.) at Vcc = 5V, Cl = 15pF
- Low power dissipation: Icc = 2µA (max) at Ta = 25°C
- High noise immunity: Vnih = Vnil = 28% Vcc (min)
- 5.5V Tolerant inputs
- Balanced propagation delays: tpLH = tpHL
- Wide operating voltage range: Vcc = 2 to 5.5V
- Low Noise : Volp = 0.8 V (max)
- Package: SSOP8, 0.01 g (typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 2:1 | ||
| Multiplexer | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 13.2@3.3V|8.4@5V ns | ||
| Surface Mount | ||
| 4 | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| 2 x 2.3 x 0.7 mm | ||
| 0 | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |