PDP SEO Portlet

TC7WH125FU,LJ(CT

Bus Buffer, TC7WH125, 2 Element, 2 V to 5.5 V, 8 Pins, SOT-505

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7WH125FU,LJ(CT
Secondary Manufacturer Part#: TC7WH125FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed tPd = 3.8 ns (typ.) at Vcc = 5.0 V, Cl=15pF
  • Low power dissipation: Icc = 2µA (max) at Ta = 25°C
  • High noise immunity : Vnih = Vnil = 28%Vcc (min)
  • 5.5V tolerant inputs
  • Wide operating voltage range: Vcc = 2.0 to 5.5 V
  • Low Noise : Volp = 0.8V(max)
  • Package: SSOP8, 0.02 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
SOT-505
Bus Buffer
TC7WH125
7125
7WH
2 Element
2Input
8
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06714
6000+
$0.06351
12000+
$0.06184
24000+
$0.06142
48000+
$0.06111