PDP SEO Portlet

TC7WH123FUTE12LF

Multivibrator, Retriggerable Monostable, TC7WH123, 14 ns, 8 mA, 2 V to 5.5 V, 8 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: TC7WH123FUTE12LF
Secondary Manufacturer Part#: TC7WH123FUTE12LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74W123 is a high speed CMOS MONOSTABLE MULTIBRATOR fabricated with silicon gate C2MOS technology.

There are two trigger inputs, A Input (Negative edge), and B input (Positive edge). These inputs are valid for a slow rise/fall time signal (tr=tf=1sec.) as they are schmitt trigger inputs. This device may also be triggered by using CLR input (Positive edge).

After triggering, the output stays in a MONOSTABLE state for a time period determined by the external resistor and capacitor (Rx, Cx). A low level at the CLR input breaks this state.

Limits for Cx and Rx are: External capacitor, CX : No limit External capacitor, CX : VCC = 2.0V More than 5KO, VCC = 3.0V More than 5KO.

An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. this device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • High Speed : tpd = 6ns (Typ.) at VCC=5V
  • Low Power Dissipation
    • Standby State : ICC = 2µA (Max.) at Ta = 25°C
    • Active State : ICC = 600µA (Max.) at VCC = 5V
  • High Noise Immunity : VNIH = VNIL = 28% VCC (Min.)
  • Power Down Protection is provided on all inputs
  • Balanced Propagation Delays : tPLH = tPHL
  • Wide Operating Voltage Range : VCC (opr) = 2~5.5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: