PDP SEO Portlet

TC7WH08FK(TE85L,F)

AND Gate 2-Element 2-IN CMOS 8-Pin SSOP Embossed T/R

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7WH08FK(TE85L,F)
Secondary Manufacturer Part#: TC7WH08FK(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed operation : tPd = 4.3ns (typ.) at Vcc = 5V, Cl = 15pF
  • Low power dissipation : Icc = 2µA (max) at Ta = 25°C
  • High noise immunity : Vnih = Vnil = 28% Vcc (min)
  • Operating voltage range : Vcc = 2 to 5.5V
  • Balanced propagation delays : tpLH = tpHL
  • 5.5V Tolerant inputs
  • Identical pin assignment and function with TC7W08
  • Package: SSOP8, 0.01 g (typ.)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: