PDP SEO Portlet

TC7WH04FK,LJ(CT

Inverter 3-Element CMOS 8-Pin SSOP Bulk

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7WH04FK,LJ(CT
Secondary Manufacturer Part#: TC7WH04FK,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed: tpd = 3.8ns (typ.) at VCC = 5V, CL = 15pF
  • Low power dissipation: ICC = 2µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • 5.5-V Tolerant inputs.
  • Wide operating voltage range: VCC = 2 to 5.5V
  • Identical pin assignment and function with TC7W04

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
WH
Inverter
260
-8 mA
8 mA
5.5 V
10.6@3.3V|7.5@5V ns
2 uA
2 V
Surface Mount
3
-40 to 85 °C
8SSOP
8
2 x 2.3 x 0.7
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07286
6000+
$0.06892
12000+
$0.0671
24000+
$0.06538
48000+
$0.06375