TC7WH02FU,LJ(CT
NOR Gate, Dual, 2 Input, 8 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
- High speed operation : tPd = 3.6ns (typ.) at Vcc = 5V, Cl = 15pF
- Low power dissipation : Icc = 2µA (max) at Ta = 25°C
- High noise immunity : Vnih = Vnil = 28% Vcc (min)
- Operating voltage range : Vcc = 2 to 5.5V
- Balanced propagation delays : tpLH = tpHL
- 5.5V Tolerant inputs
- Identical pin assignment and function with TC7W02
- Package: SSOP8, 0.02 g (typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NOR | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 11.4@3.3V|7.5@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| 2.9 x 2.8 x 1.1 mm | ||
| 0 | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |