TC7WH00FK,LJ(CT
Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, SOT-765
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7WH00FK,LJ(CT
Secondary Manufacturer Part#: TC7WH00FK,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- Dual 2-input NAND gate IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2.0µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- 5.5V tolerant inputs, balanced propagation delay is tPLH ≈ tPHL
- Identical pin assignment and function with TC7W00
- Supply voltage range from 2V to 5.5V
- Propagation delay time is 3.7ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-765 (US8) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NAND | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 11.4@3.3V|7.5@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| 2 x 2.3 x 0.7 mm | ||
| 0 | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |