TC7WBL3305CFK,LF
Manufacturer:Toshiba
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: TC7WBL3305CFK,LF
Secondary Manufacturer Part#: TC7WBL3305CFK,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 1:1 | ||
| Tin-Silver | ||
| Bus Switch | ||
| 260 | ||
| -50 mA | ||
| 50 mA | ||
| 18 Ohm | ||
| 3.6 V | ||
| 10 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 8US | ||
| 8 | ||
| 2 x 2.3 x 0.7 | ||
| 50 pF | ||
| Industrial | ||
| US | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |