TC7WB67CFK,LF(CT
Bus Switch 2 x 1:1 2-Element 8-Pin SOT-765
Manufacturer:Toshiba
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: TC7WB67CFK,LF(CT
Secondary Manufacturer Part#: TC7WB67CFK,LF(CT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 1:1 | ||
| Bus Switch | ||
| 33 Ohm | ||
| 5.5 V | ||
| 6@5V ns | ||
| 100 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 2 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 8SOT-765 | ||
| 8 | ||
| 2 x 2.3 x 0.7 mm | ||
| 10 pF | ||
| Extended Industrial | ||
| SOT-765 | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |