PDP SEO Portlet

TC7W74FKTE85LF

Flip Flop, TC7W74, D, 26 ns, 77 MHz, 5.2 mA, 8 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: TC7W74FKTE85LF
Secondary Manufacturer Part#: TC7W74FKTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7W74 is a high speed C2MOS D FLIP FLOP fabricated with silicon gate C2MOS technology.

It achieves the high speed operation similar to equivalent LSTTL While maintaining the C2MOS low power dissipation.

The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CLOCK pulse CLEAR and PRESET are independent of the CLOCK and are accomplished by setting the appropriate input to an "L"" level Input is equipped with protection circuits against static discharge or transient excess voltages. Weight : SOP8-P-1.27 : 0.05g (Typ.) SOP8-P-0.65 : 0.02g (Typ.)

"

  • High Speed : fmax = 77MHz (Typ.) at VCC=5V
  • Low Power Dissipation : ICC - 2µA (Max.) at Ta = 25°C
  • High Noise Immunity : VNIH = VNIL = 28% VCC (Min.)
  • Output Drive Capability : 10 LSTTL Loads
  • Symmetrical Output Impedance : |IOH| = IOL = 4mA (Min.)
  • Balanced Propagation Delays : tPLH = tPHL
  • Wide Operating Voltage Range : VCC (opr) = 2~6V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold|Tin-Silver|Tin-Bismuth
HC
D-Type
260
-5.2 mA
150@2V|30@4.5V|26@6V ns
0.002 mA
Surface Mount
1
1
1
1
0
-40 to 85 °C
Differential
8SSOP
8
Inverting|Non-Inverting
2 x 2.3 x 0.7 mm
50 pF
No
Set, Reset
SSOP
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: