TC7W74FK,LF
Flip Flop D-Type Positive-Edge LSTTL-OUT 1Input 8-Pin SSOP
Manufacturer:Toshiba
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: TC7W74FK,LF
Secondary Manufacturer Part#: TC7W74FK,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| D-Type | ||
| -5.2 mA | ||
| 32@6V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -40 to 85 °C | ||
| Differential | ||
| LSTTL | ||
| 8SSOP | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 2 x 2.3 x 0.7 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SSOP | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |