PDP SEO Portlet

TC7W66FU,LF

Analog Switch, 2Channels, 12VDC, 8Pins, SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7W66FU,LF
Secondary Manufacturer Part#: TC7W66FU,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7W66FU is a high speed CMOS Dual Bilateral Switch fabricated with silicon gate CMOS technology. It consists of four independent high speed switches capable of controlling either digital or analog signals while maintaining the CMOS low power dissipation. Control input (C) is provided to control the switch. The switch turns ON while the C input is high, and the switch turns OFF while low. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

  • High speed: tPd = 7 ns (typ.) at Vcc = 5 V
  • Low power dissipation: Icc = 1 µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 28% Vcc (min)
  • Low ON resistance: Ron = 50 O (typ.) at Vcc = 9 V
  • High degree of linearity: Thd = 0.05% (typ.) at Vcc = 5 V
  • Pin and function compatible with TC4W66
  • Package: SSOP8, 0.02 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
Dual SPST
260
170@4.5V Ohm
Surface Mount
2
8
170 Ohm
96 Ohm
3.3 V
-40 to 85 °C
85 °C
-40 °C
8SSOP
8
Single Supply
2.9 x 2.8 x 1.1
No
Industrial
SSOP
DPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09324
6000+
$0.09259
12000+
$0.09212
24000+
$0.09165
48000+
$0.09118