PDP SEO Portlet

TC7W66FK,LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7W66FK,LF
Secondary Manufacturer Part#: TC7W66FK,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual SPST
260
170@4.5V Ohm
Surface Mount
5 V
-40 to 85 °C
8SSOP
8
Single
2 x 2.3 x 0.7
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11
6000+
$0.10405
12000+
$0.10132
24000+
$0.09872
48000+
$0.09625