TC7USB40FT(EL)
Analog Switch Dual SPDT 14-Pin TSSOP Emboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: TC7USB40FT(EL)
Secondary Manufacturer Part#: TC7USB40FT(EL)
- RoHS 10 Compliant
- Tariff Charges
TC7USB40FT(EL) is a high-speed CMOS dual 1-2 multiplexer/demultiplexer. The low ON-resistance and the low capacitance of the switch allow connections to USB2.0 (480Mbps) application. This device consists of dual individual two-inputs multiplexer/demultipl
- Dual SPDT USB switch, supply voltage range from 2.3 to 4.3V
- Propagation delay is 0.25ns typ at (CL = 5pF, VCC (V) = 3.3 ±0.3, Ta = -40 to 85°C)
- Switch terminal OFF-capacitance (D+, D-) is 3pF typ (active low OE = VCC, VIS = 0V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 14@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.001@4.3V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 1 | ||
| No | ||
| Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |