TC7SZU04FE,LJ(CT
Inverter 1-Element CMOS 5-Pin SON
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZU04FE,LJ(CT
Secondary Manufacturer Part#: TC7SZU04FE,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- High output current: ±32 mA (min) at Vcc = 4.5 V
- Low quiescent power: Icc < 1µA (max) at Vcc = 5.5 V, Ta = 25°C
- Operation voltage range: Vcc (opr) = 1.65 to 5.5 V
- 5.5V tolerant input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCX | ||
| Inverter | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 6@3.3|5@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 5SON | ||
| 5 | ||
| 1.6 x 1.2 x 0.55 | ||
| No | ||
| Industrial | ||
| SON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |