TC7SZ34FU,LJ(CT
Buffer, Single, 1 Input, 5 Pins, SOT-353, TC7SZ34
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ34FU,LJ(CT
Secondary Manufacturer Part#: TC7SZ34FU,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
- Wide operating temperature range: Topr = -40 to 125 °C
- High output current: ±24 mA (min) at Vcc = 3 V
- Super high speed operation: tpd = 2.4 ns (typ.) at Vcc = 5 V, Cl = 50 pF
- Operation voltage range: Vcc = 1.65 to 5.5 V
- 5.5-V tolerant inputs
- 5.5-V power down protection output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| SZ | ||
| Buffer | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 4.3@5V ns | ||
| 2 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 1.65 to 5.5 V | ||
| -40 to 125 to 85 °C | ||
| 5 | ||
| Non-Inverting | ||
| 2 x 1.25 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SOT-353 | ||
| 5.5 V | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |