PDP SEO Portlet

TC7SZ34F,LJ(CT

Buffer 1-CH Non-Inverting CMOS 5-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7SZ34F,LJ(CT
Secondary Manufacturer Part#: TC7SZ34F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24 mA (min) at Vcc = 3 V
  • Super high speed operation : tpd = 2.4 ns (typ.)at Vcc = 5 V, 50 pF
  • Operating voltage range : Vcc = 1.65 to 5.5 V
  • 5.5-V tolerant input
  • 5.5-V power down protection output
  • Matches the performance of TC74LCX series when operatedat 3.3-V Vcc

Technical Attributes

Find Similar Parts

Description Value
SSOP
LCX
1 Element
5
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05429
6000+
$0.05135
12000+
$0.05
24000+
$0.04898
48000+
$0.04873